Part Details for LGG2E821MEUC30 by Nichicon Corporation
Overview of LGG2E821MEUC30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2E821MEUC30
LGG2E821MEUC30 CAD Models
LGG2E821MEUC30 Part Data Attributes
|
LGG2E821MEUC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E821MEUC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA |
Alternate Parts for LGG2E821MEUC30
This table gives cross-reference parts and alternative options found for LGG2E821MEUC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E821MEUC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509G2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MEUC30 vs B43509G2827M002 |
B43644G2827M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E821MEUC30 vs B43644G2827M067 |
B43642G2827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MEUC30 vs B43642G2827M087 |
HU2E821MSAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2E821MEUC30 vs HU2E821MSAS3WPEC |
B43642G2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MEUC30 vs B43642G2827M007 |
B43642G2827M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MEUC30 vs B43642G2827M062 |
B43644G2827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E821MEUC30 vs B43644G2827M002 |
B43644G2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E821MEUC30 vs B43644G2827M062 |
MAL225963821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Vishay Intertechnologies | LGG2E821MEUC30 vs MAL225963821E3 |
B43508G2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E821MEUC30 vs B43508G2827M067 |