Part Details for LGG2D182MELC35 by Nichicon Corporation
Overview of LGG2D182MELC35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2D182MELC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4289
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2D182MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.4500 | Buy Now |
DISTI #
493-8134-ND
|
DigiKey | CAP ALUM 1800UF 20% 200V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6505 | Buy Now |
DISTI #
647-LGG2D182MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1800uF 105c 35x35x10L/S RoHS: Compliant | 0 |
|
$5.4400 / $5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$4.9100 | Buy Now |
DISTI #
LGG2D182MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 200 V, � 20%, Snap-In (Alt: LGG2D182MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2D182MELC35
LGG2D182MELC35 CAD Models
LGG2D182MELC35 Part Data Attributes
|
LGG2D182MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2D182MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2D182MELC35
This table gives cross-reference parts and alternative options found for LGG2D182MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2D182MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640B2188M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2D182MELC35 vs B43640B2188M080 |
B43640B2188M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2D182MELC35 vs B43640B2188M087 |
B43640B2188M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2D182MELC35 vs B43640B2188M000 |
B43640B2188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2D182MELC35 vs B43640B2188M062 |
B43640B2188M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2D182MELC35 vs B43640B2188M087 |
B43642B2188M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2D182MELC35 vs B43642B2188M080 |
B43640B2188M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2D182MELC35 vs B43640B2188M060 |
B43640B2188M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2D182MELC35 vs B43640B2188M067 |
B43642B2188M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2D182MELC35 vs B43642B2188M087 |
B43642B2188M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2D182MELC35 vs B43642B2188M082 |