Part Details for LGG2C122MERAHA by Nichicon Corporation
Overview of LGG2C122MERAHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2C122MERAHA
LGG2C122MERAHA CAD Models
LGG2C122MERAHA Part Data Attributes
|
LGG2C122MERAHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2C122MERAHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGG2C122MERAHA
This table gives cross-reference parts and alternative options found for LGG2C122MERAHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C122MERAHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW122M160V25X40LF | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2C122MERAHA vs NRLPW122M160V25X40LF |
381LQ122M160J042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2C122MERAHA vs 381LQ122M160J042A |
LGG2C122MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MERAHA vs LGG2C122MERAGA |
LGN2C122MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MERAHA vs LGN2C122MEKA40 |
LGN2C122MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MERAHA vs LGN2C122MERAHA |
NRLPW122M160V25X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C122MERAHA vs NRLPW122M160V25X40SF |
160MXG1200MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGG2C122MERAHA vs 160MXG1200MEFCSN25X40 |
128LMH160MZCF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2C122MERAHA vs 128LMH160MZCF |
EETHC2C122JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2C122MERAHA vs EETHC2C122JJ |
381LQ122M160J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGG2C122MERAHA vs 381LQ122M160J042 |