Part Details for LGG2C102MELZ40 by Nichicon Corporation
Overview of LGG2C102MELZ40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2C102MELZ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4261
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2C102MELZ40 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
493-7065-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9354 / $3.8700 | Buy Now |
DISTI #
647-LGG2C102MELZ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 22x40x10L/S RoHS: Compliant | 0 |
|
$1.9700 / $3.9500 | Order Now |
|
Future Electronics | GG Series 1000 uF 160 V 105°C Ø22 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.1200 / $2.4000 | Buy Now |
DISTI #
LGG2C102MELZ40
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 160VDC, Ø22x40mm, ±20% Min Qty: 50 | 0 |
|
$2.5200 / $2.8600 | RFQ |
DISTI #
LGG2C102MELZ40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, � 20%, Snap-In (Alt: LGG2C102MELZ40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2C102MELZ40
LGG2C102MELZ40 CAD Models
LGG2C102MELZ40 Part Data Attributes
|
LGG2C102MELZ40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2C102MELZ40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2C102MELZ40
This table gives cross-reference parts and alternative options found for LGG2C102MELZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C102MELZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ102M160H042A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGG2C102MELZ40 vs 381LQ102M160H042A+D |
NRLPW102M160V22X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C102MELZ40 vs NRLPW102M160V22X40SF |
LGG2C102MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELZ40 vs LGG2C102MERZGA |
LGG2C102MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELZ40 vs LGG2C102MERZHA |
EETHC2C102HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2C102MELZ40 vs EETHC2C102HJ |
NRLPW102M160V22X40LF | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2C102MELZ40 vs NRLPW102M160V22X40LF |
160MXG1000MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | LGG2C102MELZ40 vs 160MXG1000MEFCSN22X40 |
EKMS161VSN102MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LGG2C102MELZ40 vs EKMS161VSN102MP40S |
381LQ102M160H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGG2C102MELZ40 vs 381LQ102M160H042 |
LGG2C102MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGG2C102MELZ40 vs LGG2C102MEKZ40 |