Part Details for LGA50A-12-Y by Cosel USA Inc
Overview of LGA50A-12-Y by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA50A-12-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3228-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$36.8290 / $39.1300 | Buy Now |
DISTI #
436-LGA50A-12-Y
|
Mouser Electronics | Switching Power Supplies 50W 12V 4.3A AC-DC Power Supply RoHS: Compliant | 0 |
|
$35.9200 / $37.9700 | Order Now |
DISTI #
71497233
|
RS | Power Supply, AC-DC, Open Frame, 51.6W, 12V@4.3A, Potentiometer | Cosel U.S.A. Inc. LGA50A-12-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7800 / $39.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$29.6000 | Buy Now |
DISTI #
000000000003615934
|
Sager | Switching Power Supplies 50W 12V 4.3A AC-DC Power Supply Min Qty: 1 | 0 |
|
$32.3400 / $32.8200 | Buy Now |
Part Details for LGA50A-12-Y
LGA50A-12-Y CAD Models
LGA50A-12-Y Part Data Attributes
|
LGA50A-12-Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LGA50A-12-Y
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 132 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 50 mm |
Alternate Parts for LGA50A-12-Y
This table gives cross-reference parts and alternative options found for LGA50A-12-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGA50A-12-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA50S-12-CY | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LCA50S-12-CY |
LGA50A-12 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12 |
LGA50A-12-J1Y | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-J1Y |
LCA50S-12-YD12.7 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LCA50S-12-YD12.7 |
LCA50S-12-G | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LCA50S-12-G |
LGA50A-12-J1 | AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid, ROHS COMPLIANT, PACKAGE-9/7 | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-J1 |
LGA50A-12-C | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-C |
LGA50A-12-S | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-S |
LGA50A-12-SCJ1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-SCJ1 |
LGA50A-12-G | AC-DC Regulated Power Supply Module, | Cosel USA Inc | LGA50A-12-Y vs LGA50A-12-G |