LGA0510-822JF
Fenghua (HK) Electronics Ltd
Description: General Purpose Inductor, 8200uH, 5%,

Overview of LGA0510-822JF by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Electronic Manufacturing Renewable Energy Automotive

CAD Models for LGA0510-822JF by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGA0510-822JF by Fenghua (HK) Electronics Ltd

LGA0510-822JF
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
DC Resistance
95 Ω
Inductance-Nom (L)
8200 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
20 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
25 °C
Operating Temperature-Min
18 °C
Package Diameter
5 mm
Package Length
10.5 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.03 A
Self Resonance Frequency
0.4 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. LGA0510-822JF
    Fenghua (HK) Electronics Ltd
    General Purpose Inductor, 8200uH, 5%,
    VS

Alternate Parts for LGA0510-822JF

This table gives cross-reference parts and alternative options found for LGA0510-822JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGA0510-822JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGA0510-822JL20 General Purpose Inductor, 8200uH, 5%, Fenghua (HK) Electronics Ltd LGA0510-822JF vs LGA0510-822JL20
LGA0510-822JL15 General Purpose Inductor, 8200uH, 5%, Fenghua (HK) Electronics Ltd LGA0510-822JF vs LGA0510-822JL15
LGA0510-822JL17 General Purpose Inductor, 8200uH, 5%, Fenghua (HK) Electronics Ltd LGA0510-822JF vs LGA0510-822JL17
LGA0510-822JP26 General Purpose Inductor, 8200uH, 5%, Fenghua (HK) Electronics Ltd LGA0510-822JF vs LGA0510-822JP26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGA0510-822JF by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGA0510-822JF by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of LGA0510-822JF would you like to use for your alert(s)?
  • Please alert me when LGA0510-822JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGA0510-822JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGA0510-822JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGA0510-822JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGA0510-822JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGA0510-822JF by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: