Part Details for LG5480-JE7797 by Siemens
Overview of LG5480-JE7797 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LG5480-JE7797
LG5480-JE7797 CAD Models
LG5480-JE7797 Part Data Attributes
|
LG5480-JE7797
Siemens
Buy Now
Datasheet
|
Compare Parts:
LG5480-JE7797
Siemens
Single Color LED, Green, Diffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for LG5480-JE7797
This table gives cross-reference parts and alternative options found for LG5480-JE7797. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG5480-JE7797, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG5480-JE7504 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7504 |
LG5480-JE7501 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7501 |
LG5480-J | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-J |
LG5480-JE7480 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7480 |
LG5480-JE9117 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE9117 |
LG5480-JE7507 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7507 |
LG5480-JE9049 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE9049 |
LG5480-JE7850 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7850 |
LG5480-JE7508 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE7508 |
LG5480-JE9085 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Siemens | LG5480-JE7797 vs LG5480-JE9085 |