Part Details for LG50M6800BP3-3530 by YAGEO Corporation
Overview of LG50M6800BP3-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
3530ECUSAGRM | Texas Instruments | Applications Processor 423-FCBGA -40 to 105 |
Part Details for LG50M6800BP3-3530
LG50M6800BP3-3530 CAD Models
LG50M6800BP3-3530 Part Data Attributes
|
LG50M6800BP3-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG50M6800BP3-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.2 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG50M6800BP3-3530
This table gives cross-reference parts and alternative options found for LG50M6800BP3-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG50M6800BP3-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX050M6800BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | YAGEO Corporation | LG50M6800BP3-3530 vs LX050M6800BPF-3530 |
CEAUF1H682M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LG50M6800BP3-3530 vs CEAUF1H682M30 |
MUH50V682M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LG50M6800BP3-3530 vs MUH50V682M25X50 |
ALC40A682CD050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | KEMET Corporation | LG50M6800BP3-3530 vs ALC40A682CD050 |
50MXR6800MMN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Rubycon Corporation | LG50M6800BP3-3530 vs 50MXR6800MMN35X30 |
NRLRW682M50V25X45LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LG50M6800BP3-3530 vs NRLRW682M50V25X45LF |
EETHC1H682DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LG50M6800BP3-3530 vs EETHC1H682DA |
50VXP6800MST35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG50M6800BP3-3530 vs 50VXP6800MST35X35 |
LG50M6800BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M6800BP3-3530 vs LG50M6800BP343530 |
ECEC1HA682EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG50M6800BP3-3530 vs ECEC1HA682EB |