There are no models available for this part yet.
Overview of LG50M5600BPF43030 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for LG50M5600BPF43030 by YAGEO Corporation
Part Data Attributes for LG50M5600BPF43030 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
8.4 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2640 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG50M5600BPF43030
This table gives cross-reference parts and alternative options found for LG50M5600BPF43030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG50M5600BPF43030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1H562PJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LG50M5600BPF43030 vs EETHC1H562PJ |
50MXR5600M30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG50M5600BPF43030 vs 50MXR5600M30X30 |
LTZ-50V562MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | TAIYO YUDEN | LG50M5600BPF43030 vs LTZ-50V562MS42#B |
ECOS1HA562CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG50M5600BPF43030 vs ECOS1HA562CX |
LXG50VN562M30X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG50M5600BPF43030 vs LXG50VN562M30X40T2 |
HE1H568M30035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG50M5600BPF43030 vs HE1H568M30035HC |
50PL5600TAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | SUN Electronic Industries Corporation | LG50M5600BPF43030 vs 50PL5600TAC |
LG50M5600BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M5600BPF43030 vs LG50M5600BPF42540 |
MUH50V562M22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LG50M5600BPF43030 vs MUH50V562M22X50 |
50VXP5600M25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG50M5600BPF43030 vs 50VXP5600M25X45 |