Part Details for LG50M1800BPF42225 by YAGEO Corporation
Overview of LG50M1800BPF42225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG50M1800BPF42225
LG50M1800BPF42225 CAD Models
LG50M1800BPF42225 Part Data Attributes
|
LG50M1800BPF42225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG50M1800BPF42225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.7 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG50M1800BPF42225
This table gives cross-reference parts and alternative options found for LG50M1800BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG50M1800BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU1H182MHLZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LG50M1800BPF42225 vs LGU1H182MHLZ |
LG50M1800BPF-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M1800BPF42225 vs LG50M1800BPF-2030 |
KMH50VN1800M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | LG50M1800BPF42225 vs KMH50VN1800M22A |
ECEC1HA182AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG50M1800BPF42225 vs ECEC1HA182AB |
LV50M1800BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG50M1800BPF42225 vs LV50M1800BP442225 |
LGY1H182MHLZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Nichicon Corporation | LG50M1800BPF42225 vs LGY1H182MHLZ25 |
50PE1800TAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LG50M1800BPF42225 vs 50PE1800TAA |
50USR1800MC20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Rubycon Corporation | LG50M1800BPF42225 vs 50USR1800MC20 |
50MXR1800MOOE20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Rubycon Corporation | LG50M1800BPF42225 vs 50MXR1800MOOE20X30 |
50AXF1800M25X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LG50M1800BPF42225 vs 50AXF1800M25X20 |