Part Details for LG400M0047BP442220 by YAGEO Corporation
Overview of LG400M0047BP442220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG400M0047BP442220
LG400M0047BP442220 CAD Models
LG400M0047BP442220 Part Data Attributes
|
LG400M0047BP442220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG400M0047BP442220
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 350 mA |
Alternate Parts for LG400M0047BP442220
This table gives cross-reference parts and alternative options found for LG400M0047BP442220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG400M0047BP442220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH401VSN470MP20T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG400M0047BP442220 vs EKMH401VSN470MP20T |
LG400M0047BP5-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BP5-2220 |
LG400M0047BPF-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BPF-2220 |
LG400M0047BP542220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BP542220 |
LG400M0047BPF42220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BPF42220 |
LG400M0047BP3-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BP3-2220 |
LG400M0047BP4-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | LG400M0047BP442220 vs LG400M0047BP4-2220 |
EKMM401VSN470MP20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG400M0047BP442220 vs EKMM401VSN470MP20S |
ELG476M400AQ7AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount | KEMET Corporation | LG400M0047BP442220 vs ELG476M400AQ7AV |