LG3360-KNE7500
Siemens
Description: Single Color LED, Green, Diffused, T-1, 3mm

Overview of LG3360-KNE7500 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LG3360-KNE7500 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LG3360-KNE7500 by Siemens

LG3360-KNE7500
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
28.15 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.6 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
70 deg
Want to compare parts?
  1. LG3360-KNE7500
    Siemens
    Single Color LED, Green, Diffused, T-1, 3mm
    VS

Alternate Parts for LG3360-KNE7500

This table gives cross-reference parts and alternative options found for LG3360-KNE7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG3360-KNE7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG3360-KNE9085 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE9085
LG3360-KNE7858 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7858
LG3360-KNE7797 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7797
LG3360-KNE7850 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7850
LG3360-KN Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KN
LG3360-KNE7848 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7848
LG3360-KNE7480 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7480
LG3360-KNE7506 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7506
Part Number Description Manufacturer Compare
LG3360-KNE7506 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7506
LG3360-KNE7781 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7781
LG3360-KNE7848 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7848
LG3360-KNE7480 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7480
LG3360-KN Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KN
LG3360-KNE7797 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7797
LG3360-KNE7850 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7850
LG3360-KNE7858 Single Color LED, Green, Diffused, T-1, 3mm Siemens LG3360-KNE7500 vs LG3360-KNE7858

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LG3360-KNE7500 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LG3360-KNE7500 by Siemens

Select Manufacturer
Which Manufacturer of LG3360-KNE7500 would you like to use for your alert(s)?
  • Please alert me when LG3360-KNE7500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LG3360-KNE7500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LG3360-KNE7500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LG3360-KNE7500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LG3360-KNE7500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LG3360-KNE7500 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: