Datasheets
LG3330-LP by:

T-1 SINGLE COLOR LED, GREEN, 3 mm

Part Details for LG3330-LP by OSRAM GmbH

Overview of LG3330-LP by OSRAM GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LG3330-LP

LG3330-LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LG3330-LP Part Data Attributes

LG3330-LP OSRAM GmbH
Buy Now Datasheet
Compare Parts:
LG3330-LP OSRAM GmbH T-1 SINGLE COLOR LED, GREEN, 3 mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.04 A
JESD-609 Code e3
Lens Type COLORLESS CLEAR
Luminous Intensity-Nom 71.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.6 mm
Packing Method BULK
Peak Wavelength 572 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LG3330-LP by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LG3330-LP by OSRAM GmbH

  • Please alert me when LG3330-LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LG3330-LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LG3330-LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LG3330-LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LG3330-LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LG3330-LP by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: