Part Details for LG315M560BP443540 by YAGEO Corporation
Overview of LG315M560BP443540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG315M560BP443540
LG315M560BP443540 CAD Models
LG315M560BP443540 Part Data Attributes
|
LG315M560BP443540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG315M560BP443540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.292 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG315M560BP443540
This table gives cross-reference parts and alternative options found for LG315M560BP443540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M560BP443540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2FG560D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG315M560BP443540 vs ECOS2FG560D |
315MXR560MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | LG315M560BP443540 vs 315MXR560MOOESN35X40 |
LG315M560BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M560BP443540 vs LG315M560BP443045 |
315VSSN560M25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | LG315M560BP443540 vs 315VSSN560M25F |
KMH315VN561M35X45T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LG315M560BP443540 vs KMH315VN561M35X45T4 |
315PE560THD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LG315M560BP443540 vs 315PE560THD |
315MXR560MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | LG315M560BP443540 vs 315MXR560MOOESN30X45 |
KMM315VS561M30X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG315M560BP443540 vs KMM315VS561M30X45T2 |
ECOS2FA561EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG315M560BP443540 vs ECOS2FA561EA |
LV315M560BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M560BP443540 vs LV315M560BP343540 |