Part Details for LG315M470BPF-3535 by YAGEO Corporation
Overview of LG315M470BPF-3535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3535F1A9-MNM-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for LG315M470BPF-3535
LG315M470BPF-3535 CAD Models
LG315M470BPF-3535 Part Data Attributes
|
LG315M470BPF-3535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG315M470BPF-3535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.4415 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG315M470BPF-3535
This table gives cross-reference parts and alternative options found for LG315M470BPF-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M470BPF-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2F471EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M470BPF-3535 vs EETXB2F471EA |
KMM315VN470M25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LG315M470BPF-3535 vs KMM315VN470M25F |
315VXP470M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG315M470BPF-3535 vs 315VXP470M35X50 |
LTT-315V471MS53#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | LG315M470BPF-3535 vs LTT-315V471MS53#B |
KMM315VSSN470M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LG315M470BPF-3535 vs KMM315VSSN470M30D |
EETHC2F471K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M470BPF-3535 vs EETHC2F471K |
LXM315VS471M35X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG315M470BPF-3535 vs LXM315VS471M35X35T2 |
EETXB2F471K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LG315M470BPF-3535 vs EETXB2F471K |
ECEC2FB471EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M470BPF-3535 vs ECEC2FB471EB |
LV315M470BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M470BPF-3535 vs LV315M470BPF43040 |