Part Details for LG315M470BP3-3040 by YAGEO Corporation
Overview of LG315M470BP3-3040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG315M470BP3-3040
LG315M470BP3-3040 CAD Models
LG315M470BP3-3040 Part Data Attributes
|
LG315M470BP3-3040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG315M470BP3-3040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.4415 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG315M470BP3-3040
This table gives cross-reference parts and alternative options found for LG315M470BP3-3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M470BP3-3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315MXR470MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | LG315M470BP3-3040 vs 315MXR470MOOESN30X40 |
LV315M470BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M470BP3-3040 vs LV315M470BP343535 |
KMM315VNSN470M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Chemi-Con | LG315M470BP3-3040 vs KMM315VNSN470M35B |
315PL470TCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | SUN Electronic Industries Corporation | LG315M470BP3-3040 vs 315PL470TCC |
LG315M470BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M470BP3-3040 vs LG315M470BPF43535 |
EKMH3B1VSN471MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Chemi-Con | LG315M470BP3-3040 vs EKMH3B1VSN471MA40S |
EETHC2F471J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M470BP3-3040 vs EETHC2F471J |
ECOS2FA471DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M470BP3-3040 vs ECOS2FA471DB |
315VXP470MST35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG315M470BP3-3040 vs 315VXP470MST35X50 |
ECEC2FA471DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG315M470BP3-3040 vs ECEC2FA471DA |