Part Details for LG315M270BPF-2245 by YAGEO Corporation
Overview of LG315M270BPF-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Part Details for LG315M270BPF-2245
LG315M270BPF-2245 CAD Models
LG315M270BPF-2245 Part Data Attributes
|
LG315M270BPF-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG315M270BPF-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.5515 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG315M270BPF-2245
This table gives cross-reference parts and alternative options found for LG315M270BPF-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M270BPF-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV315M270BP442535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M270BPF-2245 vs LV315M270BP442535 |
LXM315VS271M30X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG315M270BPF-2245 vs LXM315VS271M30X30T2 |
LAT-315V271MS26#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | LG315M270BPF-2245 vs LAT-315V271MS26#B |
EETXB2F271EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M270BPF-2245 vs EETXB2F271EA |
315VXR270M25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LG315M270BPF-2245 vs 315VXR270M25X40 |
KMM315VS271M22X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG315M270BPF-2245 vs KMM315VS271M22X45T2 |
315MXC270MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL | Rubycon Corporation | LG315M270BPF-2245 vs 315MXC270MST25X30 |
EKMM3B1VSN271MP45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LG315M270BPF-2245 vs EKMM3B1VSN271MP45T |
315VXP270MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG315M270BPF-2245 vs 315VXP270MST25X45 |
315PL270THB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | SUN Electronic Industries Corporation | LG315M270BPF-2245 vs 315PL270THB |