Part Details for LG315M120BP342225 by YAGEO Corporation
Overview of LG315M120BP342225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG315M120BP342225
LG315M120BP342225 CAD Models
LG315M120BP342225 Part Data Attributes
|
LG315M120BP342225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG315M120BP342225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.134 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG315M120BP342225
This table gives cross-reference parts and alternative options found for LG315M120BP342225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG315M120BP342225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG315M120BP342030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M120BP342225 vs LG315M120BP342030 |
KMM315VN120M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LG315M120BP342225 vs KMM315VN120M22A |
LG315M120BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG315M120BP342225 vs LG315M120BP442225 |
KMH315VSSN120M22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LG315M120BP342225 vs KMH315VSSN120M22B |
EKMM3B1VSN121MR20T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LG315M120BP342225 vs EKMM3B1VSN121MR20T |
ECEC2FA121CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG315M120BP342225 vs ECEC2FA121CB |
315VXR120MST22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LG315M120BP342225 vs 315VXR120MST22X30 |
ECOS2FG121F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG315M120BP342225 vs ECOS2FG121F |
KMM315VN120M30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Chemi-Con | LG315M120BP342225 vs KMM315VN120M30S |
KMH315VNSN120M30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG315M120BP342225 vs KMH315VNSN120M30S |