Part Details for LG25M27K0BP4-3545 by YAGEO Corporation
Overview of LG25M27K0BP4-3545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Part Details for LG25M27K0BP4-3545
LG25M27K0BP4-3545 CAD Models
LG25M27K0BP4-3545 Part Data Attributes
|
LG25M27K0BP4-3545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG25M27K0BP4-3545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 20.25 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG25M27K0BP4-3545
This table gives cross-reference parts and alternative options found for LG25M27K0BP4-3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG25M27K0BP4-3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLRW273M25V35X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LG25M27K0BP4-3545 vs NRLRW273M25V35X35LF |
LV25M27K0BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG25M27K0BP4-3545 vs LV25M27K0BP443545 |
25VXP27000MST35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG25M27K0BP4-3545 vs 25VXP27000MST35X50 |
ECEC1EA273EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LG25M27K0BP4-3545 vs ECEC1EA273EJ |
LXG25VSSN27000M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LG25M27K0BP4-3545 vs LXG25VSSN27000M35F |
MUH25V273M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LG25M27K0BP4-3545 vs MUH25V273M35X45 |
LXG25VN273M35X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG25M27K0BP4-3545 vs LXG25VN273M35X50T2 |
LAZ-25V273MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, | TAIYO YUDEN | LG25M27K0BP4-3545 vs LAZ-25V273MS55#B |
EETHC1E273SJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LG25M27K0BP4-3545 vs EETHC1E273SJ |
LV25M27K0BP3-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG25M27K0BP4-3545 vs LV25M27K0BP3-3545 |