Part Details for LG25M12K0BP4-2245 by YAGEO Corporation
Overview of LG25M12K0BP4-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Part Details for LG25M12K0BP4-2245
LG25M12K0BP4-2245 CAD Models
LG25M12K0BP4-2245 Part Data Attributes
|
LG25M12K0BP4-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG25M12K0BP4-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 9 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG25M12K0BP4-2245
This table gives cross-reference parts and alternative options found for LG25M12K0BP4-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG25M12K0BP4-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1EG123N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG25M12K0BP4-2245 vs ECOS1EG123N |
LTZ-25V123MS52#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | LG25M12K0BP4-2245 vs LTZ-25V123MS52#B |
LXG25VS12000M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Chemi-Con | LG25M12K0BP4-2245 vs LXG25VS12000M35B |
LTZ-25V123MS33#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | LG25M12K0BP4-2245 vs LTZ-25V123MS33#B |
ECOS1EA123CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG25M12K0BP4-2245 vs ECOS1EA123CX |
LXG25VN12000M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Chemi-Con | LG25M12K0BP4-2245 vs LXG25VN12000M35B |
LAZ-25V123MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | LG25M12K0BP4-2245 vs LAZ-25V123MS42#B |
FUH25V123M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LG25M12K0BP4-2245 vs FUH25V123M25X40 |
LAZ-25V123MS43#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, | TAIYO YUDEN | LG25M12K0BP4-2245 vs LAZ-25V123MS43#B |
LXG25VN12000M30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Chemi-Con | LG25M12K0BP4-2245 vs LXG25VN12000M30C |