LG25M10K0BP4-3030
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT

Overview of LG25M10K0BP4-3030 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4030-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XAL1030-301MEB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 4439,
XAL1030-301 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

CAD Models for LG25M10K0BP4-3030 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LG25M10K0BP4-3030 by YAGEO Corporation

LG25M10K0BP4-3030
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
7.5 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2400 mA
Surface Mount
NO
Tan Delta
0.45
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LG25M10K0BP4-3030
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LG25M10K0BP4-3030

This table gives cross-reference parts and alternative options found for LG25M10K0BP4-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG25M10K0BP4-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXG25VN10000M22F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN Chemi-Con LG25M10K0BP4-3030 vs LXG25VN10000M22F
3HA1EVB109MHA30040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LG25M10K0BP4-3030 vs 3HA1EVB109MHA30040
25MXR10000M22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LG25M10K0BP4-3030 vs 25MXR10000M22X45
25MXR10000MOOESN25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount Rubycon Corporation LG25M10K0BP4-3030 vs 25MXR10000MOOESN25X35
25VXP10000MST30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LG25M10K0BP4-3030 vs 25VXP10000MST30X30
EKMH250VSN103MR25SPBFREE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount Chemi-Con LG25M10K0BP4-3030 vs EKMH250VSN103MR25SPBFREE
LTZ-25V103MS51#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, TAIYO YUDEN LG25M10K0BP4-3030 vs LTZ-25V103MS51#B
25MXR10000MSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount Rubycon Corporation LG25M10K0BP4-3030 vs 25MXR10000MSN30X30
KMH25VSSN10000M30A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN Chemi-Con LG25M10K0BP4-3030 vs KMH25VSSN10000M30A
MUH25V103M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LG25M10K0BP4-3030 vs MUH25V103M25X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LG25M10K0BP4-3030 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LG25M10K0BP4-3030 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LG25M10K0BP4-3030 would you like to use for your alert(s)?
  • Please alert me when LG25M10K0BP4-3030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LG25M10K0BP4-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LG25M10K0BP4-3030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LG25M10K0BP4-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LG25M10K0BP4-3030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LG25M10K0BP4-3030 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: