Part Details for LG250M270BP342040 by YAGEO Corporation
Overview of LG250M270BP342040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG250M270BP342040
LG250M270BP342040 CAD Models
LG250M270BP342040 Part Data Attributes
|
LG250M270BP342040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M270BP342040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.025 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG250M270BP342040
This table gives cross-reference parts and alternative options found for LG250M270BP342040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M270BP342040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXR270MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | LG250M270BP342040 vs 250MXR270MSN22X40 |
KMM250VN271M22X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG250M270BP342040 vs KMM250VN271M22X30T2 |
LXG250VSSN270M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LG250M270BP342040 vs LXG250VSSN270M22D |
250MXR270MMN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | LG250M270BP342040 vs 250MXR270MMN22X40 |
250SXR270M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | LG250M270BP342040 vs 250SXR270M30X25 |
LAX-250V271MS33#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | LG250M270BP342040 vs LAX-250V271MS33#B |
VD250VN271M35X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | LG250M270BP342040 vs VD250VN271M35X25T2 |
LAB2E271MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LG250M270BP342040 vs LAB2E271MHSZ |
KMM250VS270M30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LG250M270BP342040 vs KMM250VS270M30S |
LAZ-250V271MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | TAIYO YUDEN | LG250M270BP342040 vs LAZ-250V271MS41#B |