Part Details for LG250M220BPF42035 by YAGEO Corporation
Overview of LG250M220BPF42035 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG250M220BPF42035
LG250M220BPF42035 CAD Models
LG250M220BPF42035 Part Data Attributes
|
LG250M220BPF42035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M220BPF42035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG250M220BPF42035
This table gives cross-reference parts and alternative options found for LG250M220BPF42035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M220BPF42035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXR220MOOE20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Rubycon Corporation | LG250M220BPF42035 vs 250MXR220MOOE20X35 |
250MXR220MMN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Rubycon Corporation | LG250M220BPF42035 vs 250MXR220MMN22X45 |
LG250M220BPF-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M220BPF42035 vs LG250M220BPF-2035 |
250SXR220MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M220BPF42035 vs 250SXR220MSN25X30 |
LTX-250V221MS24#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | TAIYO YUDEN | LG250M220BPF42035 vs LTX-250V221MS24#B |
LG250M220BP342035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M220BPF42035 vs LG250M220BP342035 |
LG250M220BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M220BPF42035 vs LG250M220BPF42230 |
LAZ-250V221MS32#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | TAIYO YUDEN | LG250M220BPF42035 vs LAZ-250V221MS32#B |
LG250M220BP442035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M220BPF42035 vs LG250M220BP442035 |
LG250M220BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M220BPF42035 vs LG250M220BP442230 |