Part Details for LG250M150BP3-2025 by YAGEO Corporation
Overview of LG250M150BP3-2025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Part Details for LG250M150BP3-2025
LG250M150BP3-2025 CAD Models
LG250M150BP3-2025 Part Data Attributes
|
LG250M150BP3-2025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M150BP3-2025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.125 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG250M150BP3-2025
This table gives cross-reference parts and alternative options found for LG250M150BP3-2025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M150BP3-2025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXR150MST20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | LG250M150BP3-2025 vs 250MXR150MST20X25 |
LXG250VN151M22X25T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG250M150BP3-2025 vs LXG250VN151M22X25T2H |
LG250M150BP442025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG250M150BP3-2025 vs LG250M150BP442025 |
250MXF150MSTC20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | LG250M150BP3-2025 vs 250MXF150MSTC20 |
250KXF150MSN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M150BP3-2025 vs 250KXF150MSN22X20 |
250PE150ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LG250M150BP3-2025 vs 250PE150ES |
KMM250VNSN150M25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Chemi-Con | LG250M150BP3-2025 vs KMM250VNSN150M25S |
LTX-250V151MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | LG250M150BP3-2025 vs LTX-250V151MS31#B |
LTX-250V151MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | LG250M150BP3-2025 vs LTX-250V151MS22#B |
VD250VR151M30X20T3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | LG250M150BP3-2025 vs VD250VR151M30X20T3 |