Part Details for LG250M1000BPF-3045 by YAGEO Corporation
Overview of LG250M1000BPF-3045 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433045SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part Details for LG250M1000BPF-3045
LG250M1000BPF-3045 CAD Models
LG250M1000BPF-3045 Part Data Attributes
|
LG250M1000BPF-3045
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M1000BPF-3045
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG250M1000BPF-3045
This table gives cross-reference parts and alternative options found for LG250M1000BPF-3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M1000BPF-3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXC1000MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M1000BPF-3045 vs 250MXC1000MSN30X45 |
LG250M1000BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG250M1000BPF-3045 vs LG250M1000BP443045 |
250VXG1000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LG250M1000BPF-3045 vs 250VXG1000MEFCSN30X45 |
NRLRW102M250V30X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LG250M1000BPF-3045 vs NRLRW102M250V30X45SF |
LG250M1000BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG250M1000BPF-3045 vs LG250M1000BPF43045 |
LG250M1000BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG250M1000BPF-3045 vs LG250M1000BP5-3045 |
MAL209433102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG250M1000BPF-3045 vs MAL209433102E3 |