Part Details for LG250M0560BPF-3530 by YAGEO Corporation
Overview of LG250M0560BPF-3530 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF | |
LTC3530EMS#TRPBF | Analog Devices | Wide In V Sync Buck-Boost DC/D |
Price & Stock for LG250M0560BPF-3530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG250M0560BPF-3530
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 250 V, ? 20%, Snap-In - Bulk (Alt: LG250M0560BPF-3530) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LG250M0560BPF-3530
LG250M0560BPF-3530 CAD Models
LG250M0560BPF-3530 Part Data Attributes
|
LG250M0560BPF-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M0560BPF-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1800 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |