Part Details for LG250M0470BP4-2540 by YAGEO Corporation
Overview of LG250M0470BP4-2540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
10106125-4000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. |
Part Details for LG250M0470BP4-2540
LG250M0470BP4-2540 CAD Models
LG250M0470BP4-2540 Part Data Attributes
|
LG250M0470BP4-2540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M0470BP4-2540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG250M0470BP4-2540
This table gives cross-reference parts and alternative options found for LG250M0470BP4-2540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M0470BP4-2540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215913471E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LG250M0470BP4-2540 vs MAL215913471E3 |
MAL215933471E3 | Vishay Intertechnologies | $7.6736 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | LG250M0470BP4-2540 vs MAL215933471E3 |
LC250M0470BP542540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | LG250M0470BP4-2540 vs LC250M0470BP542540 |
LV250M0470BP342540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | LG250M0470BP4-2540 vs LV250M0470BP342540 |
LV250M0470BPF42540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | LG250M0470BP4-2540 vs LV250M0470BPF42540 |
SLQ477M250S1A5R40K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | LG250M0470BP4-2540 vs SLQ477M250S1A5R40K |
LC250M0470BP342540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | LG250M0470BP4-2540 vs LC250M0470BP342540 |
2471MDM2540LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | LG250M0470BP4-2540 vs 2471MDM2540LHN2110 |
8471MDM2540LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | LG250M0470BP4-2540 vs 8471MDM2540LHN5110 |
LC250M0470BPF-2540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | LG250M0470BP4-2540 vs LC250M0470BPF-2540 |