Part Details for LG200M1500BP4-3545 by YAGEO Corporation
Overview of LG200M1500BP4-3545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC3545ID | Texas Instruments | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | |
TLC3545IDR | Texas Instruments | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-SOIC -40 to 85 | |
TLC3545IDGK | Texas Instruments | 14-Bit 200KSPS ADC Serial Out, Auto PWRDN, Pseudo Differential Input 8-VSSOP -40 to 85 |
Part Details for LG200M1500BP4-3545
LG200M1500BP4-3545 CAD Models
LG200M1500BP4-3545 Part Data Attributes
|
LG200M1500BP4-3545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M1500BP4-3545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 9 mA | |
Length | 45 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2970 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG200M1500BP4-3545
This table gives cross-reference parts and alternative options found for LG200M1500BP4-3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M1500BP4-3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M1500BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG200M1500BP4-3545 vs LG200M1500BPF43545 |
158LMX200M2EG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LG200M1500BP4-3545 vs 158LMX200M2EG |
ELD158M200AT5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG200M1500BP4-3545 vs ELD158M200AT5AA |
ECS2DBW152MLL10350045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nantong Jianghai Capacitor Co Ltd | LG200M1500BP4-3545 vs ECS2DBW152MLL10350045 |
ELXM201VNN152MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | LG200M1500BP4-3545 vs ELXM201VNN152MA45S |
LV200M1500BP5-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LG200M1500BP4-3545 vs LV200M1500BP5-3545 |
ELX158M200AT5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG200M1500BP4-3545 vs ELX158M200AT5AV |
ELXH201VNN152MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | LG200M1500BP4-3545 vs ELXH201VNN152MA45T |
LV200M1500BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LG200M1500BP4-3545 vs LV200M1500BPF43545 |
LAQ2D152MELC45ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG200M1500BP4-3545 vs LAQ2D152MELC45ZB |