Part Details for LG180M2200BPF43550 by YAGEO Corporation
Overview of LG180M2200BPF43550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG180M2200BPF43550
LG180M2200BPF43550 CAD Models
LG180M2200BPF43550 Part Data Attributes
|
LG180M2200BPF43550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG180M2200BPF43550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 11.88 mA | |
Length | 50 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3600 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG180M2200BPF43550
This table gives cross-reference parts and alternative options found for LG180M2200BPF43550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG180M2200BPF43550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP228M2P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF | Man Yue Technology Holdings Ltd | LG180M2200BPF43550 vs VP228M2P |
ELXM181VRD222MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | LG180M2200BPF43550 vs ELXM181VRD222MA50S |
HP228M2P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF | Man Yue Technology Holdings Ltd | LG180M2200BPF43550 vs HP228M2P |
EKMH181VSN222MA50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG180M2200BPF43550 vs EKMH181VSN222MA50T |
EKMM181LIN222MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LG180M2200BPF43550 vs EKMM181LIN222MA50S |
LG180M2200BP543550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG180M2200BPF43550 vs LG180M2200BP543550 |
LG180M2200BP3-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG180M2200BPF43550 vs LG180M2200BP3-3550 |
ELXM181VSN222MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LG180M2200BPF43550 vs ELXM181VSN222MA50S |
ELXQ181VRD222MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | LG180M2200BPF43550 vs ELXQ181VRD222MA50S |
LG180M2200BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG180M2200BPF43550 vs LG180M2200BP4-3550 |