Part Details for LG180M0330BP442525 by YAGEO Corporation
Overview of LG180M0330BP442525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG180M0330BP442525
LG180M0330BP442525 CAD Models
LG180M0330BP442525 Part Data Attributes
|
LG180M0330BP442525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG180M0330BP442525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG180M0330BP442525
This table gives cross-reference parts and alternative options found for LG180M0330BP442525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG180M0330BP442525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG180M0330BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BP5-2525 |
LG180M0330BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BP3-2525 |
LG180M0330BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BP542525 |
LG180M0330BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BPF42525 |
LG180M0330BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BP4-2525 |
LG180M0330BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG180M0330BP442525 vs LG180M0330BP342525 |