Part Details for LG16M18K0BP343525 by YAGEO Corporation
Overview of LG16M18K0BP343525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG16M18K0BP343525
LG16M18K0BP343525 CAD Models
LG16M18K0BP343525 Part Data Attributes
|
LG16M18K0BP343525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG16M18K0BP343525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8.64 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2950 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG16M18K0BP343525
This table gives cross-reference parts and alternative options found for LG16M18K0BP343525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG16M18K0BP343525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MXR18000MMN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | Rubycon Corporation | LG16M18K0BP343525 vs 16MXR18000MMN25X40 |
LG16M18K0BPF43525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M18K0BP343525 vs LG16M18K0BPF43525 |
KMH16VSSN18000M22E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Chemi-Con | LG16M18K0BP343525 vs KMH16VSSN18000M22E |
ECEC1CA183EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG16M18K0BP343525 vs ECEC1CA183EX |
EETHC1C183PJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LG16M18K0BP343525 vs EETHC1C183PJ |
16MXR18000MOOE30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | Rubycon Corporation | LG16M18K0BP343525 vs 16MXR18000MOOE30X30 |
KMH16VS18000M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Chemi-Con | LG16M18K0BP343525 vs KMH16VS18000M30B |
LG16M18K0BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M18K0BP343525 vs LG16M18K0BP3-3030 |
16MXR18000MST22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG16M18K0BP343525 vs 16MXR18000MST22X50 |
LTZ-16V183MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, | TAIYO YUDEN | LG16M18K0BP343525 vs LTZ-16V183MS42#B |