Part Details for LG16M10K0BPF42525 by YAGEO Corporation
Overview of LG16M10K0BPF42525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG16M10K0BPF42525
LG16M10K0BPF42525 CAD Models
LG16M10K0BPF42525 Part Data Attributes
|
LG16M10K0BPF42525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG16M10K0BPF42525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG16M10K0BPF42525
This table gives cross-reference parts and alternative options found for LG16M10K0BPF42525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG16M10K0BPF42525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD109M016AR3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LG16M10K0BPF42525 vs ELD109M016AR3AA |
LV16M10K0BP342040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M10K0BPF42525 vs LV16M10K0BP342040 |
LXT016M10K0BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | YAGEO Corporation | LG16M10K0BPF42525 vs LXT016M10K0BPF42240 |
16MXR10000M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG16M10K0BPF42525 vs 16MXR10000M25X25 |
ECE31CA103BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG16M10K0BPF42525 vs ECE31CA103BA |
3HE1CVB109MHA2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG16M10K0BPF42525 vs 3HE1CVB109MHA2525 |
LGU1C103MHLA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LG16M10K0BPF42525 vs LGU1C103MHLA |
LXG16VS10000M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | Chemi-Con | LG16M10K0BPF42525 vs LXG16VS10000M22D |
LXG16VSSN10000M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LG16M10K0BPF42525 vs LXG16VSSN10000M30A |
NRLFW103M16V35X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, 20MM H RADIAL LEADED, CAN | NIC Components Corp | LG16M10K0BPF42525 vs NRLFW103M16V35X20 |