There are no models available for this part yet.
Overview of LG16M10K0BPF-2040 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for LG16M10K0BPF-2040 by YAGEO Corporation
Part Data Attributes for LG16M10K0BPF-2040 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.8 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1950 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.5
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG16M10K0BPF-2040
This table gives cross-reference parts and alternative options found for LG16M10K0BPF-2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG16M10K0BPF-2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PL10000FAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LG16M10K0BPF-2040 vs 16PL10000FAB |
16MXR10000M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG16M10K0BPF-2040 vs 16MXR10000M22X30 |
HE1C109M22030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG16M10K0BPF-2040 vs HE1C109M22030HC |
ECEC1CA103EG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG16M10K0BPF-2040 vs ECEC1CA103EG |
16PE10000TAB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LG16M10K0BPF-2040 vs 16PE10000TAB |
LG16M10K0BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M10K0BPF-2040 vs LG16M10K0BPF42230 |
ECE31CA103EL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG16M10K0BPF-2040 vs ECE31CA103EL |
ECEC1CA103CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LG16M10K0BPF-2040 vs ECEC1CA103CJ |
3HA1CVB109MHA35025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LG16M10K0BPF-2040 vs 3HA1CVB109MHA35025 |
LV16M10K0BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M10K0BPF-2040 vs LV16M10K0BP4-2230 |