Part Details for LG16M10K0BP4-2040 by YAGEO Corporation
Overview of LG16M10K0BP4-2040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Part Details for LG16M10K0BP4-2040
LG16M10K0BP4-2040 CAD Models
LG16M10K0BP4-2040 Part Data Attributes
|
LG16M10K0BP4-2040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG16M10K0BP4-2040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG16M10K0BP4-2040
This table gives cross-reference parts and alternative options found for LG16M10K0BP4-2040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG16M10K0BP4-2040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MXR10000M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG16M10K0BP4-2040 vs 16MXR10000M22X30 |
HU31C103MRY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | LG16M10K0BP4-2040 vs HU31C103MRY |
16VXP10000M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LG16M10K0BP4-2040 vs 16VXP10000M22X35 |
NRLRW103M16V20X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LG16M10K0BP4-2040 vs NRLRW103M16V20X35LF |
CEAUF1C103M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LG16M10K0BP4-2040 vs CEAUF1C103M10 |
LPH103M016A5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LG16M10K0BP4-2040 vs LPH103M016A5P3 |
LXG16VN103M22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG16M10K0BP4-2040 vs LXG16VN103M22X40T2 |
16PE10000TAB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LG16M10K0BP4-2040 vs 16PE10000TAB |
LG16M10K0BP3-2040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M10K0BP4-2040 vs LG16M10K0BP3-2040 |
LV16M10K0BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M10K0BP4-2040 vs LV16M10K0BP442230 |