There are no models available for this part yet.
Overview of LG100M2200BPF43040 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LG100M2200BPF43040 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LG100M2200BPF43040
|
Avnet Americas | Capacitor Aluminum 2200uF 100V 20% Snap-In Cylindrical Can 2.7A 2000 hr 105?C Bulk - Bulk (Alt: LG100M2200BPF43040) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
CAD Models for LG100M2200BPF43040 by YAGEO Corporation
Part Data Attributes for LG100M2200BPF43040 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
6.6 mA
|
Length
|
40 mm
|
Manufacturer Series
|
LG
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2500 mA
|
Series
|
LG
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG100M2200BPF43040
This table gives cross-reference parts and alternative options found for LG100M2200BPF43040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG100M2200BPF43040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222MAM3040LH01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 8222MAM3040LH01P |
1222MAM3040LSN5110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 1222MAM3040LSN5110 |
B41252B9228M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG100M2200BPF43040 vs B41252B9228M007 |
8222MAM3040LT050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 8222MAM3040LT050 |
8222MAM3040LSN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 8222MAM3040LSN40 |
1222MAM3040LSN1110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 1222MAM3040LSN1110 |
MAL209079222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG100M2200BPF43040 vs MAL209079222E3 |
8222MAM3040LHN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | LG100M2200BPF43040 vs 8222MAM3040LHN10 |
LG100M2200BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG100M2200BPF43040 vs LG100M2200BP3-3040 |
LV100M2200BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG100M2200BPF43040 vs LV100M2200BP4-3040 |