Part Details for LG080M2700BPF43530 by YAGEO Corporation
Overview of LG080M2700BPF43530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG080M2700BPF43530
LG080M2700BPF43530 CAD Models
LG080M2700BPF43530 Part Data Attributes
|
LG080M2700BPF43530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG080M2700BPF43530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG080M2700BPF43530
This table gives cross-reference parts and alternative options found for LG080M2700BPF43530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG080M2700BPF43530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG080M2700BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG080M2700BPF43530 vs LG080M2700BP3-3530 |
ELG278M080AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | KEMET Corporation | LG080M2700BPF43530 vs ELG278M080AT2AV |
381LX272M080A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | LG080M2700BPF43530 vs 381LX272M080A022A |
LV080M2700BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG080M2700BPF43530 vs LV080M2700BP543530 |
381LX272M080A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG080M2700BPF43530 vs 381LX272M080A022 |
LV080M2700BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG080M2700BPF43530 vs LV080M2700BP3-3530 |
HL1K278M35030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LG080M2700BPF43530 vs HL1K278M35030HA |
LV080M2700BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG080M2700BPF43530 vs LV080M2700BPF43530 |
ECEC1KA272EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG080M2700BPF43530 vs ECEC1KA272EA |
80VXG2700MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LG080M2700BPF43530 vs 80VXG2700MEFCSN35X30 |