Part Details for LG063M3900BP343530 by YAGEO Corporation
Overview of LG063M3900BP343530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG063M3900BP343530
LG063M3900BP343530 CAD Models
LG063M3900BP343530 Part Data Attributes
|
LG063M3900BP343530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG063M3900BP343530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2550 mA |
Alternate Parts for LG063M3900BP343530
This table gives cross-reference parts and alternative options found for LG063M3900BP343530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG063M3900BP343530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV063M3900BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LV063M3900BP443530 |
LV063M3900BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LV063M3900BP3-3530 |
381LX392M063A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | LG063M3900BP343530 vs 381LX392M063A022A |
LV063M3900BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LV063M3900BP5-3530 |
ELD398M063AT2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG063M3900BP343530 vs ELD398M063AT2AA |
SI4PH39206335030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LG063M3900BP343530 vs SI4PH39206335030 |
LG063M3900BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LG063M3900BP5-3530 |
ELD398M063AT2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LG063M3900BP343530 vs ELD398M063AT2AV |
LG063M3900BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LG063M3900BPF43530 |
LG063M3900BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LG063M3900BP343530 vs LG063M3900BP4-3530 |