Part Details for LG063M1200BP5-2225 by YAGEO Corporation
Overview of LG063M1200BP5-2225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part Details for LG063M1200BP5-2225
LG063M1200BP5-2225 CAD Models
LG063M1200BP5-2225 Part Data Attributes
|
LG063M1200BP5-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG063M1200BP5-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG063M1200BP5-2225
This table gives cross-reference parts and alternative options found for LG063M1200BP5-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG063M1200BP5-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2122LGM2225LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | LG063M1200BP5-2225 vs 2122LGM2225LSN4110 |
8122LGM2225LSN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | LG063M1200BP5-2225 vs 8122LGM2225LSN1110 |
1122LGM2225LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | LG063M1200BP5-2225 vs 1122LGM2225LHN5110 |
LV063M1200BPF-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | LG063M1200BP5-2225 vs LV063M1200BPF-2225 |
MAL215858122E3 | Vishay Intertechnologies | $7.6910 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | LG063M1200BP5-2225 vs MAL215858122E3 |
TYSH1J128H25ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF | LG063M1200BP5-2225 vs TYSH1J128H25ML |
HE1J128M22025HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | LG063M1200BP5-2225 vs HE1J128M22025HA |
EKMH630VSN122MP25T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | LG063M1200BP5-2225 vs EKMH630VSN122MP25T |
2122LGM2225LSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | LG063M1200BP5-2225 vs 2122LGM2225LSN2110 |
MAL225628122E3 | Vishay Intertechnologies | $2.8984 | Aluminum Electrolytic Capacitor, Aluminum (wet), | LG063M1200BP5-2225 vs MAL225628122E3 |