Part Details for LG050M5600BP3-3530 by YAGEO Corporation
Overview of LG050M5600BP3-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
3530ECUSAGRM | Texas Instruments | Applications Processor 423-FCBGA -40 to 105 | |
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF |
Part Details for LG050M5600BP3-3530
LG050M5600BP3-3530 CAD Models
LG050M5600BP3-3530 Part Data Attributes
|
LG050M5600BP3-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG050M5600BP3-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2750 mA |
Alternate Parts for LG050M5600BP3-3530
This table gives cross-reference parts and alternative options found for LG050M5600BP3-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG050M5600BP3-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV050M5600BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LG050M5600BP3-3530 vs LV050M5600BP5-3530 |
381LX562M050A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | LG050M5600BP3-3530 vs 381LX562M050A022A |
381LX562M050A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | LG050M5600BP3-3530 vs 381LX562M050A022AD |
LG050M5600BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG050M5600BP3-3530 vs LG050M5600BPF-3530 |
LG050M5600BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LG050M5600BP3-3530 vs LG050M5600BPF43530 |
LG050M5600BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LG050M5600BP3-3530 vs LG050M5600BP343530 |
LG050M5600BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LG050M5600BP3-3530 vs LG050M5600BP4-3530 |
ELG568M050AT2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | KEMET Corporation | LG050M5600BP3-3530 vs ELG568M050AT2AV |
LG050M5600BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LG050M5600BP3-3530 vs LG050M5600BP443530 |
381LX562M050A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG050M5600BP3-3530 vs 381LX562M050A022 |