Part Details for LG050M2700BP542525 by YAGEO Corporation
Overview of LG050M2700BP542525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG050M2700BP542525
LG050M2700BP542525 CAD Models
LG050M2700BP542525 Part Data Attributes
|
LG050M2700BP542525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG050M2700BP542525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA |
Alternate Parts for LG050M2700BP542525
This table gives cross-reference parts and alternative options found for LG050M2700BP542525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG050M2700BP542525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXC2700MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG050M2700BP542525 vs 50MXC2700MEFCSN25X25 |
381LX272M050J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG050M2700BP542525 vs 381LX272M050J012 |
LGY1H272MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG050M2700BP542525 vs LGY1H272MELA25 |
2272LFM2525LHN5110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP542525 vs 2272LFM2525LHN5110 |
LGU1H272MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG050M2700BP542525 vs LGU1H272MELA |
LG050M2700BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG050M2700BP542525 vs LG050M2700BP5-2525 |
LGY1H272MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | LG050M2700BP542525 vs LGY1H272MEKA25 |
2272LFM2525LHN7110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP542525 vs 2272LFM2525LHN7110 |
LGY1H272MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | LG050M2700BP542525 vs LGY1H272MERAHA |
LG050M2700BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | LG050M2700BP542525 vs LG050M2700BP4-2525 |