Part Details for LG035M3300BPF42225 by YAGEO Corporation
Overview of LG035M3300BPF42225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG035M3300BPF42225
LG035M3300BPF42225 CAD Models
LG035M3300BPF42225 Part Data Attributes
|
LG035M3300BPF42225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG035M3300BPF42225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG035M3300BPF42225
This table gives cross-reference parts and alternative options found for LG035M3300BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG035M3300BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG035M3300BPF42225 vs B41252A7338M007 |
381LX332M035H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | LG035M3300BPF42225 vs 381LX332M035H012A |
LGY1V332MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG035M3300BPF42225 vs LGY1V332MELZ25 |
B41252A7338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LG035M3300BPF42225 vs B41252A7338M067 |
HE1V338M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG035M3300BPF42225 vs HE1V338M22025HA |
LGY1V332MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | LG035M3300BPF42225 vs LGY1V332MERZGA |
ELG338M035AQ1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | LG035M3300BPF42225 vs ELG338M035AQ1AV |
1332LEM2225LHN0110 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG035M3300BPF42225 vs 1332LEM2225LHN0110 |
ECEC1VA332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG035M3300BPF42225 vs ECEC1VA332BA |
HK1V338M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LG035M3300BPF42225 vs HK1V338M22025HA |