Part Details for LG025M18K0BP442550 by YAGEO Corporation
Overview of LG025M18K0BP442550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG025M18K0BP442550
LG025M18K0BP442550 CAD Models
LG025M18K0BP442550 Part Data Attributes
|
LG025M18K0BP442550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG025M18K0BP442550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3550 mA |
Alternate Parts for LG025M18K0BP442550
This table gives cross-reference parts and alternative options found for LG025M18K0BP442550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG025M18K0BP442550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1E183MELA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG025M18K0BP442550 vs LGY1E183MELA50 |
LG025M18K0BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LG025M18K0BP442550 vs LG025M18K0BP5-2550 |
LG025M18K0BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LG025M18K0BP442550 vs LG025M18K0BP4-2550 |
LG025M18K0BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LG025M18K0BP442550 vs LG025M18K0BPF42550 |
ECOS1EA183CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG025M18K0BP442550 vs ECOS1EA183CA |
LGU1E183MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | LG025M18K0BP442550 vs LGU1E183MEKA |
ELG189M025AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG025M18K0BP442550 vs ELG189M025AR6AA |
LG025M18K0BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LG025M18K0BP442550 vs LG025M18K0BP542550 |
MALIEYH07AD518E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG025M18K0BP442550 vs MALIEYH07AD518E42K |
LGU1E183MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG025M18K0BP442550 vs LGU1E183MELA |