Part Details for LG016M8200BPF42230 by YAGEO Corporation
Overview of LG016M8200BPF42230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG016M8200BPF42230
LG016M8200BPF42230 CAD Models
LG016M8200BPF42230 Part Data Attributes
|
LG016M8200BPF42230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG016M8200BPF42230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG016M8200BPF42230
This table gives cross-reference parts and alternative options found for LG016M8200BPF42230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG016M8200BPF42230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU1C822MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LG016M8200BPF42230 vs LGU1C822MELZ |
2822LCM2230LSN3110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M8200BPF42230 vs 2822LCM2230LSN3110 |
8822LCM2230LSN1110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M8200BPF42230 vs 8822LCM2230LSN1110 |
LV016M8200BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | LG016M8200BPF42230 vs LV016M8200BP342230 |
LG016M8200BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | LG016M8200BPF42230 vs LG016M8200BP542230 |
MAL215815822E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 8200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG016M8200BPF42230 vs MAL215815822E3 |
381LX822M016H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG016M8200BPF42230 vs 381LX822M016H022 |
8822LCM2230LHN9110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M8200BPF42230 vs 8822LCM2230LHN9110 |
LG016M8200BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | LG016M8200BPF42230 vs LG016M8200BP4-2230 |
2822LCM2230LSN7110 | CAP,AL2O3,8.2MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M8200BPF42230 vs 2822LCM2230LSN7110 |