Part Details for LG016M15K0BP542240 by YAGEO Corporation
Overview of LG016M15K0BP542240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG016M15K0BP542240
LG016M15K0BP542240 CAD Models
LG016M15K0BP542240 Part Data Attributes
|
LG016M15K0BP542240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG016M15K0BP542240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG016M15K0BP542240
This table gives cross-reference parts and alternative options found for LG016M15K0BP542240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG016M15K0BP542240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LCM2240LHN7110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 8153LCM2240LHN7110 |
LG016M15K0BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LG016M15K0BP542240 vs LG016M15K0BP342240 |
8153LCM2240LHN2110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 8153LCM2240LHN2110 |
LG016M15K0BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LG016M15K0BP542240 vs LG016M15K0BPF42240 |
1153LCM2240LHN2110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 1153LCM2240LHN2110 |
8153LCM2240LHN3110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 8153LCM2240LHN3110 |
381LX153M016H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | LG016M15K0BP542240 vs 381LX153M016H042A |
1153LCM2240LHN1110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 1153LCM2240LHN1110 |
1153LCM2240LHN9110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 1153LCM2240LHN9110 |
8153LCM2240LHN0110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG016M15K0BP542240 vs 8153LCM2240LHN0110 |