Part Details for LFXTAL072787BULK by IQD Frequency Products
Overview of LFXTAL072787BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LFXTAL072787BULK
LFXTAL072787BULK CAD Models
LFXTAL072787BULK Part Data Attributes
|
LFXTAL072787BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL072787BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL072787BULK
This table gives cross-reference parts and alternative options found for LFXTAL072787BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL072787BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL072787RL3K | Parallel - Fundamental Quartz Crystal, 50MHz Nom | IQD Frequency Products | LFXTAL072787BULK vs LFXTAL072787RL3K |
LFXTAL072787REEL | Parallel - Fundamental Quartz Crystal | IQD Frequency Products | LFXTAL072787BULK vs LFXTAL072787REEL |