Part Details for LFXTAL063829CUTT by IQD Frequency Products
Overview of LFXTAL063829CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL063829CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL063829CUTT
|
Mouser Electronics | Crystals 32.7680kHz 2.0 x 1.2 x 0.6mm RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Order Now |
DISTI #
LFXTAL063829CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL063829CUTT
LFXTAL063829CUTT CAD Models
LFXTAL063829CUTT Part Data Attributes
|
LFXTAL063829CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL063829CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL063829CUTT
This table gives cross-reference parts and alternative options found for LFXTAL063829CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL063829CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL063829REEL | Parallel - Fundamental Quartz Crystal | IQD Frequency Products | LFXTAL063829CUTT vs LFXTAL063829REEL |