Part Details for LFXTAL035792REEL by IQD Frequency Products
Overview of LFXTAL035792REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LFXTAL035792REEL
LFXTAL035792REEL CAD Models
LFXTAL035792REEL Part Data Attributes
|
LFXTAL035792REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL035792REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL035792REEL
This table gives cross-reference parts and alternative options found for LFXTAL035792REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL035792REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL015710BULK | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom | IQD Frequency Products | LFXTAL035792REEL vs LFXTAL015710BULK |
LFXTAL035792BULK | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom | IQD Frequency Products | LFXTAL035792REEL vs LFXTAL035792BULK |