Programmable Logic
LFXP6C-3F256I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256

Overview of LFXP6C-3F256I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

CAD Models for LFXP6C-3F256I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXP6C-3F256I by Lattice Semiconductor Corporation

LFXP6C-3F256I
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
375 MHz
Combinatorial Delay of a CLB-Max
0.63 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
720
Number of Inputs
188
Number of Logic Cells
720
Number of Outputs
188
Number of Terminals
256
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
720 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. LFXP6C-3F256I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
    VS

Alternate Parts for LFXP6C-3F256I

This table gives cross-reference parts and alternative options found for LFXP6C-3F256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP6C-3F256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFXP6C-3F256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3F256C
LFXP6C-3FN256I Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3FN256I
LFXP6C-3FN256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3FN256C
Part Number Description Manufacturer Compare
LFXP6C-4F256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-4F256C
LFXP6C-5F256I Field Programmable Gate Array, 720 CLBs, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-5F256I
LFXP6C-5FN256I Field Programmable Gate Array, 720 CLBs, PBGA256, 17 X 17MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-5FN256I
LFXP6C-5F256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-5F256C
LFXP6C-3FN256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3FN256C
LFXP6C-4FN256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-4FN256C
LFXP6C-4F256I Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-4F256I
LFXP6C-3F256C Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3F256C
LFXP6C-3FN256I Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-3FN256I
LFXP6C-4FN256I Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFXP6C-3F256I vs LFXP6C-4FN256I

Related Parts for LFXP6C-3F256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXP6C-3F256I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXP6C-3F256I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFXP6C-3F256I would you like to use for your alert(s)?
  • Please alert me when LFXP6C-3F256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXP6C-3F256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXP6C-3F256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXP6C-3F256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXP6C-3F256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXP6C-3F256I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: