Part Details for LFXP2-17E-7FTN256C by Lattice Semiconductor Corporation
Overview of LFXP2-17E-7FTN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXP2-17E-7FTN256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1696
|
Newark | Latticexp2 , 16.6K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-17E-7FTN256C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7700 / $93.1300 | Buy Now |
DISTI #
LFXP2-17E-7FTN256C-ND
|
DigiKey | IC FPGA 201 I/O 256FTBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$90.5002 | Buy Now |
DISTI #
842-LFXP217E7FTN256
|
Mouser Electronics | FPGA - Field Programmable Gate Array 17K LUTs 201I/O DSP 1.2V -7Speed RoHS: Compliant | 0 |
|
$87.1000 | Order Now |
|
Future Electronics | XP2 Series 17 K LUTs 201 I/O 1.26 V Surface Mount FPGA - FTBGA - 256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$93.8000 | Buy Now |
|
Future Electronics | XP2 Series 17 K LUTs 201 I/O 1.26 V Surface Mount FPGA - FTBGA - 256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$85.4000 / $89.6700 | Buy Now |
Part Details for LFXP2-17E-7FTN256C
LFXP2-17E-7FTN256C CAD Models
LFXP2-17E-7FTN256C Part Data Attributes
|
LFXP2-17E-7FTN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-17E-7FTN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.304 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2125 | |
Number of Inputs | 201 | |
Number of Logic Cells | 17000 | |
Number of Outputs | 201 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for LFXP2-17E-7FTN256C
This table gives cross-reference parts and alternative options found for LFXP2-17E-7FTN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-17E-7FTN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP2-17E-5FTN256I8W | Field Programmable Gate Array, 311MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FTN256I8W |
LFXP2-17E-5FT256C | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FT256C |
LFXP2-17E-5FTN256C8W | Field Programmable Gate Array, 311MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FTN256C8W |
LFXP2-17E-5FT256I | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FT256I |
LFXP2-17E-5FT256I8W | Field Programmable Gate Array, 311MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FT256I8W |
LFXP2-17E-6FTN256C | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-6FTN256C |
LFXP2-17E-5FTN256I | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FTN256I |
LAXP2-17E-5FTN256E | Field Programmable Gate Array, 17000 Gates, 435MHz, 17000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LAXP2-17E-5FTN256E |
LFXP2-17E-6FT256C | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-6FT256C |
LFXP2-17E-5FTN256C | Field Programmable Gate Array, 435MHz, 17000-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFXP2-17E-7FTN256C vs LFXP2-17E-5FTN256C |