Part Details for LFTVXO063708BULK by IQD Frequency Products
Overview of LFTVXO063708BULK by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFTVXO063708BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFTVXO063708BULK-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ SNWV SMD Min Qty: 10 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$36.2460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$34.8000 | Buy Now |
DISTI #
IQXT-200-4-B-20M
|
TME | Generator: TCVCXO, 20MHz, SMD, 3.3V, ±0.28ppm, -20÷70°C, 7x5x2.4mm Min Qty: 1 | 0 |
|
$42.2600 / $47.1100 | RFQ |
DISTI #
LFTVXO063708BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$19.9300 / $36.4700 | Buy Now |
Part Details for LFTVXO063708BULK
LFTVXO063708BULK CAD Models
LFTVXO063708BULK Part Data Attributes
|
LFTVXO063708BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO063708BULK
IQD Frequency Products
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.4mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |